DC2785A-A

Analog Devices
584-DC2785A-A
DC2785A-A

Mfr.:

Description:
Power Management IC Development Tools Quad DC/DC Module Regulator with Configurable 1.2A Output Array

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.704.527 Rp1.704.527

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
LTM4668
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 354,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2785A-A Demo Board for LTM4668

Analog Devices DC2785A-A Demo Board for LTM4668 has an operating input voltage range of 2.7V to 17V and can provide an output current of up to 1.5A. The LTM4668 is a complete DC/DC point-of-load regulator in a thermally enhanced 6.25mm × 6.25mm × 2.1mm BGA package requiring only a few input and output capacitors. The DC2785A-A offers an output voltage that can be programmed from 0.6V up to 1.8V.