MAX15095AEVKIT#

Analog Devices / Maxim Integrated
700-MAX15095AEVKIT#
MAX15095AEVKIT#

Mfr.:

Description:
Power Management IC Development Tools MAx15095AEVKIT supports 2.7V to 18V, 6A

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.759.360 Rp5.759.360

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Hot Swap Voltage Controller
2.7 V to 18 V
MAX15095A
MAX15095
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX15095AEVKIT Evaluation Kit

Analog Devices Inc. MAX15095AEVKIT Evaluation Kit provides a proven design to evaluate the MAX15095A hot-swap controller with an integrated 6.6A MOSFET. The EV kit is configured to pass 6.6A in a 2.7V to 18V hot-swap application, providing a fully integrated solution. The EV kit uses the MAX15095AGFC+ in a 2.5mm X 2.5mm, 12-pin, 0.5mm pitch FC2QFN package with a proven four-layer PCB design. As configured, the EV kit is optimized to operate at 12V. The ADI MAX15095AEVKIT Evaluation Kit can be used to evaluate all MAX15095 and MAX15095D variants.