MAX17509EVKIT#

Analog Devices / Maxim Integrated
700-MAX17509EVKIT#
MAX17509EVKIT#

Mfr.:

Description:
Power Management IC Development Tools 4.5V 16V, Dual 3A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Resistor Programmability

Availability

Stock:
11 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.948.896 Rp1.948.896

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 16 V
1.2 V, 3.3 V
MAX17509
MAX17509
Brand: Analog Devices / Maxim Integrated
Description/Function: Dual 3 A synchronous buck conveter
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
8542330996
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX17509 Evaluation Kit

Analog Devices MAX17509 Evaluation Kit is a demonstration and development platform for the MAX17509 Step-Down DC-DC Converter. The Analog Devices MAX17509 is a high-efficiency, synchronous converter with resistor programmability. The MAX17509 can be configurable to two independent 3A outputs or a dual-phase 6A single output. The converter has output voltage ranges of 0.904V to 3.782V and 4.756V to 5.048V with 20mV resolution. This device has the flexibility of multiple programmable options by connecting resistors to the configuration pins.