MAX20745EVKIT#

Analog Devices / Maxim Integrated
700-MAX20745EVKIT#
MAX20745EVKIT#

Mfr.:

Description:
Power Management IC Development Tools 25A POL w/NO PMBUS EV Kit

Availability

Stock:
12 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.218.377 Rp6.218.377

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 16 V
650 mV to 5.5 V
MAX20745
MAX20745
Brand: Analog Devices / Maxim Integrated
Output Current: 25 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX20745 Evaluation Kit

Analog Devices MAX20745 Evaluation Kit offers a reference platform for evaluating the MAX20745 voltage regulator ICs. The Analog Devices MAX20745 Evaluation Kit has a voltage application of up to 25A. The MAX20745 Evaluation Kit consists of a fully assembled and tested PCB efficiency of the MAX20745. The evaluation kits include jumper pins, test points, and input/output connectors for flexibility and ease of use in a wide range of applications.