MAX22204EVKIT#

Analog Devices / Maxim Integrated
700-MAX22204EVKIT#
MAX22204EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVkit for DUAL H-Bridge for Stepper and

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.963.103 Rp3.963.103

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
65 V
MAX22204
MAX22204
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX22204EVKIT Motor Driver Evaluation Kit

Analog Devices MAX22204EVKIT Motor Driver Evaluation Kit provides a proven design to evaluate the MAX22204, a +65V, 3.8A (peak) 2-phase stepper motor driver. The evaluation kit can drive a single stepper motor and provides an onboard microcontroller (MCU) and Graphical User Interface (GUI) to drive the Analog Devices MAX22204’s inputs and configure the modes of operation. Microstep modes, decay modes, target speeds, and acceleration can also be configured using the GUI.