MAX77596EVKIT#

Analog Devices / Maxim Integrated
700-MAX77596EVKIT#
MAX77596EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evaluation kit for Mini Buck Converter

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
3.5 V to 24 V
3.3 V, Adjustable
MAX77596
MAX77596
Brand: Analog Devices / Maxim Integrated
Description/Function: Evaluation kit for mini buck converter
Output Current: 300 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX77596EVKIT Evaluation Kit

Analog Devices MAX77596EVKIT Evaluation Kit is a demonstration and evaluation platform for the MAX77596 Synchronous Step-Down Buck Converter IC with integrated switches. The MAX77596EVKIT operates over a wide input range of 3.5V to 24V and can support loads up to 300mA. It comes standard with the 3.3V fixed output voltage version of the IC. It can be easily modified to evaluate the adjustable output voltage version by adding two external feedback resistors. The Maxim MAX77596EVKIT Evaluation Kit includes jumpers to enable or disable the device. It also can be used to select either forced-PWM mode (FPWM) or skip-mode operation. A RESETB test point is available to monitor the voltage quality of the converter's output.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.052.917 Rp2.052.917