MIKROE-4271

Mikroe
932-MIKROE-4271
MIKROE-4271

Mfr.:

Description:
Power Management IC Development Tools Current Limit Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp330.228 Rp330.228

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
Add-On Boards
Power Switch
3.3 V/5 V
MAX890L
Current Limit
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Current Limit Click

Mikroe Current Limit Click contains a low-voltage, P-channel MOSFET power switch for high-side load switching applications. The Mikroe Current Limit Click board features an Analog Devices / Maxim Integrated MAX890L low-resistance power switch with an adjustable, accurate current limit system and thermal shutdown. The switch's internal current-limiting circuitry protects the input supply against overload. The device's thermal protection limits power dissipation. The maximum current limit is 1.2A, programmed through a MAX5401 digital potentiometer. The quiescent supply current has a low value of 10μA in the active state, while in its off state, the supply current decreases to 0.1μA.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.