RDK-848

Power Integrations
869-RDK-848
RDK-848

Mfr.:

Description:
Power Management IC Development Tools 42w Dual Pwr Supply 30W INN3979 Eval

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.834.600 Rp1.834.600

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Power Factor Correction
90 V to 265 V
5 V, 9 V, 12 V, 15 V, 20 V
INN3379C-H302
InnoSwitch3-Pro
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Reference Design Kit (RDKs/DAKs and RDHPs)
For Use With: High Power Lighting Applications
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Output Current: +/- 2.4 A, +/- 3 A, +/- 2.5 A, +/- 2 A, +/- 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: InnoSwitch3-Pro
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99

Reference Design Kits (RDKs)

Power Integrations Reference Design Kits (RDKs) are real-world designs optimized for the most popular power conversion/supply applications. These kits speed up timelines for project development by allowing the developers to evaluate, modify, tune, and test existing proven designs. The same design files can be leveraged towards the developer's projects. Power Integrations RDKs are based on high-performance AC-DC, LED driver, or motor driver ICs. The RDKs include a fully functional reference board with complete documentation and provide the essential materials to start the next power supply design.