EVAL6491HB

STMicroelectronics
511-EVAL6491HB
EVAL6491HB

Mfr.:

Description:
Power Management IC Development Tools Demonstration board L6491 gate driver

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
3.3 V, 5 V
600 V
L6491
EVAL6491HB
Brand: STMicroelectronics
Description/Function: Demonstration board for L6491 gate driver with smartSD
For Use With: L6491
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 172,368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL6491HB Demonstration Board for L6491 Driver

STMicroelectronics EVAL6491HB Demonstration Board for L6491 Gate Driver evaluates all of the L6491 features while driving a power switch with voltage rating up to 600V in a TO-220 or TO-247 package. The board easily selects and modifies values relevant to external components in order to ease the driver's performance evaluation under different applicative conditions and fine pre-tuning of final application's components.

Availability

Stock:
Non-Stocked
Factory Lead Time:
54 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.762.133 Rp1.762.133