BOOSTXL-TPS65033

Texas Instruments
595-BOOSTXL-TPS65033
BOOSTXL-TPS65033

Mfr.:

Description:
Power Management IC Development Tools TPS65033x customer p rogramming BoosterP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
3.3 V, 5 V
1.8 V, 3.3 V
TPS650330-Q1, TPS650320-Q1
BOOSTXL-TPS65033
Brand: Texas Instruments
Interface Type: I2C, USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOOSTXL-TPS65033 Customer Programming Boosterpack

Texas Instruments BOOSTXL-TPS65033 Customer Programming Boosterpack uses an MSP430F5529 Launcher to enable customer programming of the non-volatile memory of the TPS650330-Q1 Power Management IC. The BOOSTXL-TPS65033 features a socket for programming units before soldering on the customer board. The Texas Instruments BOOSTXL-TPS65033 is designed to stack on top of a LaunchPad. This feature allows the connection of relevant power and MCU pins to the PMIC through the headers J1/J3 and J2/J4. Power is delivered to the PMIC from the USB port of a PC through the LaunchPad 5V and 3.3V rails.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.444.278 Rp3.444.278