BQ21088EVM

Texas Instruments
595-BQ21088EVM
BQ21088EVM

Mfr.:

Description:
Power Management IC Development Tools BQ21088 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.124.793 Rp1.124.793

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
2.7 V to 5.5 V
2.2 V to 4.6 V
BQ21088
BQ21088
Brand: Texas Instruments
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

bq21088EVM Battery Charger Evaluation Module

Texas Instruments bq21088EVM Battery Charger Evaluation Module (EVM) was designed to evaluate the bq21088 device. The bq21088 device is an integrated battery-charge management IC that integrates the most common functions for wearable devices: linear charger, regulated output, manual reset with timer, ship mode, shutdown mode, and advanced power path. The low quiescent current (IQ) during operation and shutdown enables maximum battery life. The Texas Instruments bq21088EVM supports charge currents up to 1A and SYS currents up to 3A. It provides an external MR for device pushbutton functionality evaluation, a TS potentiometer circuit for TS functionality evaluation, and a USB2ANY port for I2C interfacing functionality. It also includes a discrete LDO regulator for digital pull-up rails with jumpers for configurability.