BQ25186EVM

Texas Instruments
595-BQ25186EVM
BQ25186EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25186 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.225.737 Rp2.225.737

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
2.7 V to 5.5 V
2.2 V to 4.6 V
BQ25186
BQ25186
Brand: Texas Instruments
For Use With: Battery Charge Management IC
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

BQ25186EVM Evaluation Module (EVM)

Texas Instruments BQ25186EVM Evaluation Module (EVM) is an evaluation kit for the BQ25186 battery charge management IC. The BQ25186 is an I2C-controlled 1A linear battery charger with a power path in a small QFN package with a thermal pad. The Texas Instruments BQ25186 integrates the most common functions for industrial and personal electronics applications. It provides ultra-low IQ, integrated protections, programmability, TS monitoring, and optimized thermal performance in a small solution size.