BQ25606EVM-772

Texas Instruments
595-BQ25606EVM-772
BQ25606EVM-772

Mfr.:

Description:
Power Management IC Development Tools BQ25606EVM-772

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
3.9 V to 13.5 V
4.208 V
BQ25606
BQ25606-772
Brand: Texas Instruments
Description/Function: BQ25606 evaluation module
Interface Type: I2C, USB
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 277,335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25606EVM-772 Evaluation Module

Texas Instruments bq25606EVM-772 Evaluation Module (EVM) is a complete charger module for evaluating the bq25606. The bq25606 is a standalone single-cell battery charger. The evaluation module supports USB on the go and allows high battery discharge efficiency. The user's guide provides detailed testing instructions for the bq25606 evaluation modules and includes descriptions of the necessary equipment, equipment setup, and procedures.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.498.909 Rp2.498.909