BQ76200EVM-606

Texas Instruments
595-BQ76200EVM-606
BQ76200EVM-606

Mfr.:

Description:
Power Management IC Development Tools BQ76200EVM-606

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.179.688 Rp2.179.688

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
70 V
70 V
BQ76200
BQ76200-606
Brand: Texas Instruments
Description/Function: bq76200 100 V battery pack high-side dual N-channel FET driver evaluation module
Maximum Operating Temperature: + 30 C
Minimum Operating Temperature: + 20 C
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

bq76200EVM-606 Evaluation Module (EVM)

Texas Instruments bq76200EVM-606 Evaluation Module (EVM) is a populated circuit board to demonstrate the operation of the bq76200. The bq76200 is a high-side N-Channel FET driver with pack voltage sense enabled. With the board powered, shunts can be placed on a series of headers to control the features of the device to switch current through FETs on the board. Power connections are provided through screw terminals. The evaluation board may also be connected to an MCU board or other equipment for control of the current path using the header pins or a terminal block.