BQ76920EVM

Texas Instruments
595-BQ76920EVM
BQ76920EVM

Mfr.:

Description:
Power Management IC Development Tools Evaluation Module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
25 V
2.5 V
BQ76920
BQ76920
Brand: Texas Instruments
Description/Function: uC-controlled AFE family for 5/10/15-series cell li-Ion and phosphate evaluation module
Dimensions: 4.805 in x 4 in
For Use With: BQ76920
Interface Type: I2C, USB
Maximum Operating Temperature: + 30 C
Minimum Operating Temperature: + 20 C
Output Current: 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 19,034 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8504409580
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq76920EVM Evaluation Module

Texas Instruments bq76920EVM Evaluation Module is a populated circuit board for evaluation of the bq7692000 Analog Front-End along with the bq78350 Battery Management Controller. This serves as part of a complete pack monitoring and protection solution for 3 to 5-series Lithium Ion, Lithium iron phosphate, and more battery chemistries.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.533.807 Rp3.533.807