DRV2700EVM-HV500

Texas Instruments
595-DRV2700EVM-HV500
DRV2700EVM-HV500

Mfr.:

Description:
Power Management IC Development Tools DRV2700EVM-HV500

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Motor/Motion Controller & Driver
3.6 V to 5.5 V
0 V to 500 V
DRV2700
DRV2700-HV500
Brand: Texas Instruments
For Use With: Industrial High Voltage Piezo Driver
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 668 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV2700EVM-HV500 Evaluation Module (EVM)

Texas Instruments DRV2700EVM-HV500 Evaluation Module is designed to help evaluate the DRV2700 as it is used in a flyback converter circuit. The DRV2700 from Texas Instruments is intended for high voltage piezo applications typically used in Industrial Applications. The integrated high voltage switch enables for a small solution size circuit that can drive 500V single ended. The on-board MSP430 allows for digital control and quick prototyping.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.563.344 Rp3.563.344