DRV8106H-Q1EVM

Texas Instruments
595-DRV8106H-Q1EVM
DRV8106H-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools Automotive half-brid ge smart gate drive

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.651.323 Rp1.651.323

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
4.9 V to 37 V
DRV8106-Q1
DRV8106H
Brand: Texas Instruments
For Use With: Half-Bridge Smart Gate Driver
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DRV8106H-Q1EVM Gate Driver Evaluation Module

Texas Instruments DRV8106H-Q1EVM Gate Driver Evaluation Module (EVM) is designed to evaluate the DRV8106H-Q1. The DRV8106H-Q1 is an integrated automotive-qualified brushed DC motor driver. The DRV8106H-Q1 is a highly integrated half-bridge gate driver capable of driving high-side and low-side N-channel power MOSFETs. It generates the proper gate drive voltages, using an integrated doubler charge pump for the high side and a linear regulator for the low side.