DRV8251AEVM

Texas Instruments
595-DRV8251AEVM
DRV8251AEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8251A motor drive r evaluation module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
4.5 V to 48 V
DRV8251A
DRV8251A
Brand: Texas Instruments
For Use With: H-Bridge Motor Driver
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8251AEVM Evaluation Module

Texas Instruments DRV8251AEVM Evaluation Module (EVM) is designed for easy evaluation of the DRV8251A H-bridge driver. This Evaluation Module is programmed and configured to work and begin spinning motors right away. The DRV8251A driver operates at a 4.5V to 48V voltage range and is capable of driving up to 3.7A current. This EVM allows easy control of the DRV8251A without the need for a GUI. The DRV8251AEVM comes equipped with two potentiometers which allow for adjustment of the control signal duty cycle.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.492.631 Rp1.492.631