DRV8428EEVM

Texas Instruments
595-DRV8428EEVM
DRV8428EEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8428 PHASE/EN con trol interface step

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.651.323 Rp1.651.323

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Stepper Motor Controller / Driver
4.5 V to 48 V
DRV8428E
DRV8428E
Brand: Texas Instruments
Interface Type: SPI, USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DRV8428EEVM Motor Driver Evaluation Module

Texas Instruments DRV8428EEVM Motor Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8428E. The DRV8428E is an integrated motor-driver solution for bipolar stepper motors or brushed DC motors. The device integrates two N-channel power MOSFET H-bridges, integrated current sense and regulation circuitry. The Texas Instruments DRV8428E devices can be powered with a supply voltage from 4.5V to 33V. A simple PHASE/EN control interface allows for an external controller to manage the outputs. The decay mode can be selected as a mixed decay, smart tune Ripple Control, or smart tune Dynamic Decay current regulation scheme.