DRV8702-Q1EVM

Texas Instruments
595-DRV8702-Q1EVM
DRV8702-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools Evaluation Module

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.651.323 Rp1.651.323

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Motor/Motion Controller & Driver
5.9 V to 45 V
DRV8702-Q1
DRV8702
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation module for DRV8702-Q1
Interface Type: UART, USB
Output Current: 15 A
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NexFET
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DRV8702-Q1EVM DC Motor Evaluation Module (EVM)

Texas Instruments DRV8702-Q1EVM DC Motor Evaluation Module (EVM) is an evaluation kit to demonstrate the DRV8702-Q1. The DRV8702-Q1 is an H-bridge gate driver. An MSP430G2553 is used to control the duty cycle and direction of the motor while also monitoring the motor current reported from the DRV8702-Q1. A power stage is created using the DRV8702-Q1 and CSD18540Q5B, an N-Channel NexFET power MOSFETs. The evaluation module is a high-performance, protected, and cost-effective platform that reduces development overhead for a quicker time to market. A user-friendly application is provided to get the evaluation module operating with minimal external equipment. The Texas Instruments DRV8702-Q1EVM DC Motor Evaluation Module is AEC-Q100 qualified for automotive applications.