DRV8880EVM

Texas Instruments
595-DRV8880EVM
DRV8880EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8880EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
6.5 V to 45 V
DRV8880
DRV8880
Brand: Texas Instruments
Description/Function: DRV8880 dual half-bridge motor driver evaluation module
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8880EVM Stepper Motor Driver Evaluation Module

Texas Instruments DRV8880EVM Stepper Motor Driver Evaluation Module (EVM) is a user-friendly evaluation kit to demonstrate the DRV8880. The DRV8880 is a 2A stepper motor driver with a 1/16 micro-stepping indexer and AutoTune. The Texas Instruments DRV8880EVM houses an MSP430 microcontroller and a USB interface chip. The USB chip allows for serial communications from a PC where a Microsoft® Windows® application schedules serial commands. These commands can control each device’s signals and drive the stepper motor by issuing the step commands at the desired rate.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.234.135 Rp1.234.135