DRV8932PEVM

Texas Instruments
595-DRV8932PEVM
DRV8932PEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8932 quad half-br idge driver with in

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Motor/Motion Controller & Driver
4.5 V to 48 V
DRV8932P
DRV8932P
Brand: Texas Instruments
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8932PEVM Driver Evaluation Module (EVM)

Texas Instruments DRV8932PEVM Driver Evaluation Module (EVM) allows easy evaluation of the DRV8932 device. The DRV8932 integrates two N-channel power MOSFET H-bridges, integrated current sense, and regulation circuitry. The Texas Instruments DRV8932 device operates from a single power supply and supports a wide input supply range from 4.5V to 33V. A simple PWM control interface allows an external controller to drive the outputs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.816.254 Rp1.816.254