LM5157EVM-BST

Texas Instruments
595-LM5157EVM-BST
LM5157EVM-BST

Mfr.:

Description:
Power Management IC Development Tools LM5157 boost convert er evaluation modul

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 9 V
12 V
LM5157
LM5157-BST
Brand: Texas Instruments
Output Current: 1.6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

LM5157EVM-BST Converter Evaluation Module (EVM)

Texas Instruments LM5157EVM-BST Converter Evaluation Module (EVM) showcases the features and performance of the LM5157. The Texas Instruments LM5157 is a wide input voltage boost converter with a dual random spread spectrum. The standard configuration is designed to provide a regulated output of 12V at 1.6A from an input of 3V to 9V (load derated by half from < 6V input), switching at 2.1MHz.