LM5176EVM-HP

Texas Instruments
595-LM5176EVM-HP
LM5176EVM-HP

Mfr.:

Description:
Power Management IC Development Tools LM5176EVM-HP

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.381.208 Rp4.381.208

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Switching Controller
6 V to 36 V
12 V
LM5176
LM5176-HP
Brand: Texas Instruments
Description/Function: Evaluates the LM5176 wide-VIN buck-boost controller
Dimensions: 3.6 in x 3.6 in
Output Current: 12 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 226,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LM5176EVM-HP Buck-Boost Controller EVM

Texas Instruments LM5176EVM-HP Buck-Boost Controller Evaluation Module (EVM) demonstrates the LM5176. The LM5176 is a flexible, high-power buck-boost controller. The Texas Instruments LM5176EVM-HP is configured to operate from an input voltage range of 6V-36V and provides a regulated 12V output with up to 12A of load current.