LM60440AQEVM

Texas Instruments
595-LM60440AQEVM
LM60440AQEVM

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
6
Expected 29/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.8 V to 36 V
5 V
LM60440-Q1
LM60440AQ
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM60440AQEVM Converter Evaluation Module (EVM)

Texas Instruments LM60440AQEVM Converter Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM60440-Q1, a wide-input buck regulator. The LM60440-Q1 is an easy-to-use synchronous step-down DC/DC converter capable of driving up to 4A of load current from an input voltage of up to 36V. The Texas Instruments LM60440AQEVM features an adjustable output voltage of 5V and a switching frequency of 400kHz.