LM644A2QEVM-S2100T

Texas Instruments
595-LM644A2QEVM2100T
LM644A2QEVM-S2100T

Mfr.:

Description:
Power Management IC Development Tools LM644A2-Q1 evaluatio n module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
6 V to 36 V
3.3 V
LM644A2-Q1
LM644A2Q-S2100T
Brand: Texas Instruments
Output Current: 12 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM644A2QEVM-S2100T Evaluation Module (EVM)

Texas Instruments LM644A2QEVM-S2100T Evaluation Module (EVM) showcases the features and performance of the LM644A2-Q1 dual buck DC/DC converter with integrated power MOSFETs. The Texas Instruments LM644A2QEVM-S2100T provides a single 12A output with a dual-phase interleaved configuration. The output voltages can be programmed to a fixed 3.3V or 5V or adjustable using external feedback resistors.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.666.224 Rp2.666.224