LV2862XLVEVM

Texas Instruments
595-LV2862XLVEVM
LV2862XLVEVM

Mfr.:

Description:
Power Management IC Development Tools 60-V 600-mA high e f ficiency ultra sma

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
6 V to 60 V
5 V
LV2862
LV2862XLV
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LV2862XLVEVM Converter Evaluation Module (EVM)

Texas Instruments LV2862XLVEVM Converter Evaluation Module (EVM) provides the design engineer with a fully functional power converter based on the buck topology to evaluate the LV2862 series of buck regulators. The LV2862 is a PWM DC/DC buck (step-down) regulator. With a wide input range from 4V to 60V, it is suitable for a wide range of applications for power conditioning from unregulated sources. The Texas Instruments LV2862XLVEVM evaluation board provides the design engineer with a fully functional power converter based on the buck topology to evaluate the LV2862 series of buck regulators.