MCF8315EVM

Texas Instruments
595-MCF8315EVM
MCF8315EVM

Mfr.:

Description:
Power Management IC Development Tools MCF8315 evaluation m odule for three-pha

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
MCF8315
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCF8315EVM Evaluation Module

Texas Instruments MCF8315EVM Evaluation Module features three half-H-bridge integrated MOSFET drivers. These drivers are for sensorless FOC control of a three-phase brushless DC (BLDC) motor with a 4.5V to 35V range and a 5A peak current drive. The MCx8315 integrates a buck regulator that can support 200mA with a programmable regulated supply. The TI MCF8315EVM Evaluation Module includes an onboard MSP430 and MSP430FR2355, which are used to interface with the MCF8315EVM GUI.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.533.807 Rp3.533.807