TIEVM-MTR-HVINV

Texas Instruments
595-TIEVM-MTR-HVINV
TIEVM-MTR-HVINV

Mfr.:

Description:
Power Management IC Development Tools C2000 MCU evaluation module for high-vol

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.348.695 Rp3.348.695

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
165 VAC to 265 VAC
TI-MTR-HVINV
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
5A992.C

TIEVM-MTR-HVINV MCU Evaluation Module (EVM)

Texas Instruments TIEVM-MTR-HVINV MCU Evaluation Module (EVM) is a 750W development board for high-voltage motor drive applications. This evaluation module implements sensorless FOC control for a three-phase permanent-magnet synchronous motor (PMSM) with the InstaSPIN-FOC FAST and eSMO sensorless observers. The modular design allows plug-and-play support of different daughterboard attachments to the same motherboard. The hardware and firmware of the Texas Instruments TIEVM-MTR-HVINV have been tested and are ready to use to help accelerate development time.