TLV752-EVM

Texas Instruments
595-TLV752-EVM
TLV752-EVM

Mfr.:

Description:
Power Management IC Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp638.624 Rp638.624

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
1.5 V to 6 V
550 mV to 5.5 V
TLV75201DSQ
TLV752
Brand: Texas Instruments
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TLV75x-EVM Evaluation Modules

Texas Instruments TLV75x-EVM Evaluation Modules are reference designs for engineering demonstration and evaluation of the TLV751 and TLV752 devices. The TLV751 is a 500mA, dual-channel, high-accuracy, adjustable, linear, low-dropout (LDO) regulator. The TLV752 is a 1A, dual-channel, high-accuracy, adjustable, linear, low-dropout (LDO) regulator.