TPS22916EVM

Texas Instruments
595-TPS22916EVM
TPS22916EVM

Mfr.:

Description:
Power Management IC Development Tools TPS22916EVM

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Load Switch
1 V to 5.5 V
TPS22916
TPS22916
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 159,425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS22916EVM Load Switch Evaluation Module

Texas Instruments TPS22916EVM Load Switch Evaluation Module (EVM) is an assembled and tested circuit for evaluating the TPS22916xx load switches. The evaluation module comes with the TPS22916B soldered onto the PCB and leaves unpopulated footprints for the TPS22916C, TPS22916CL, TPS22916CN to be added. The TPS22916EVM allows the user to apply different input voltages (1.0V to 3.6V) under different loading conditions (0A to 2A) to the TPS22916xx devices. The VIN and VOUT connections to the device and the PCB layout routing are capable of handling high continuous currents and provide a low resistance pathway into and out of the device under test. The test point connections allow the user to control the device with user-defined test conditions and make accurate RON measurements.