TPS22971EVM

Texas Instruments
595-TPS22971EVM
TPS22971EVM

Mfr.:

Description:
Power Management IC Development Tools TPS22971EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Distribution
650 mV to 3.6 V
3.6 V
TPS22971
TPS22971
Brand: Texas Instruments
Description/Function: Evaluates the TPS22971 load switch
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 239,402 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS22971EVM Load Switch Evaluation Module

Texas Instruments TPS22971EVM Load Switch Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS22971. The TPS22971 is a 3.6V 3A load switch. The TPS22971EVM allows the user to apply different input voltages (0.65V to 3.6V) under different loading conditions (0A to 3A) to the TPS22971. The output, input, and switching waveforms can each be monitored in the evaluation module.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp630.735 Rp630.735