TPS254900Q1EVM-817

Texas Instruments
595-PS254900Q1EVM817
TPS254900Q1EVM-817

Mfr.:

Description:
Power Management IC Development Tools EVALUATION MODULE FO R TPS254900Q1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Distribution
12 V
5 V
TPS254900-Q1
TPS254900-817
Brand: Texas Instruments
Description/Function: Evaluation module for TPS254900-Q1 USB charging port controller
Interface Type: USB
Output Current: 3 A
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 277,335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS254900Q1EVM-817 Step-Down Regulator EVM

Texas Instruments TPS254900Q1EVM-817 Step-Down Regulator Evaluation Module (EVM) contains evaluation and reference circuitry for the TPS254900-Q1. The TPS254900-Q1 is a USB charging controller and power switch. The Texas Instruments TPS254900-Q1 has integrated VBUS and D+/D- short to battery protection, cable compensation, current monitor (IMON), and IEC ESD protection. This controller is suitable for automotive USB charging and USB port protection applications.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.905.782 Rp1.905.782