TPS2595EVM

Texas Instruments
595-TPS2595EVM
TPS2595EVM

Mfr.:

Description:
Power Management IC Development Tools TPS2595EVM

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.651.323 Rp1.651.323

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
eFuse
2.7 V to 18 V
TPS259520, TPS259533, TPS259541, TPS259573
TPS2595
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Fully Integrated eFuse Protection Switches
For Use With: TPS2595 Series eFuse with Overvoltage Protection
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS2595EVM eFuse Evaluation Module

Texas Instruments TPS2595EVM eFuse Evaluation Module facilitates an extensive evaluation of the features and performance of the TPS2595 eFuse device. Using the TPS2595, the TPS2595EVM applies different loading conditions (0A to 4A) under different input voltages (2.7V to 18V). The TPS2595EVM monitors' output, input, load current monitor, and switching waveforms. The device uses jumpers to utilize different current limit settings. The TPS2595EVM accesses the VIN, VOUT, EN, DVDT, ILM, GND, and FLTb pins of the TPS2595 eFuse.