TPS53915EVM-587

Texas Instruments
595-TPS53915EVM-587
TPS53915EVM-587

Mfr.:

Description:
Power Management IC Development Tools TPS53915 EVAL MOD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
4.5 V to 25 V
1.2 V
TPS53915
TPS53915-587
Brand: Texas Instruments
Description/Function: Allows users to evaluate the TPS53915
For Use With: TPS53915
Interface Type: USB
Output Current: 12 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS53915EVM-587 Evaluation Module

Texas Instruments TPS53915EVM-587 Converter Evaluation Module (EVM) uses the TPS53915 D-CAP3™ mode, 12A synchronous buck-converter with integrated MOSFETs. TPS53915EVM-587 is designed for a regulated 12V bus to produce a regulated 1.2V output at up to 12A of load current. The TPS53915EVM-587 is designed to demonstrate the TPS53915 device in a typical low-voltage application while providing a number of test points to evaluate the performance of the TPS53915.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.234.135 Rp1.234.135