TPS54240EVM-VSON

Texas Instruments
595-TPS54240EVM-VSON
TPS54240EVM-VSON

Mfr.:

Description:
Power Management IC Development Tools TPS54240EVM-605

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
7 V to 24 V
3.3 V
TPS54240
TPS54240-VSON
Brand: Texas Instruments
Description/Function: Regulator Evaluation Module
Output Current: 2.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS54240EVM-VSON Converter Evaluation Module

Texas Instruments TPS54240EVM-VSON Converter Evaluation Module (EVM) is an evaluation module designed to evaluate the TPS54240. The TPS54240 is a step-down buck converter with Eco-mode control, which can provide high efficiency at light loads. It has a wide switching-frequency range that optimizes efficiency and external component size. The Texas Instruments TPS54240EVM-VSON is designed for the VSON package. The switching frequency is internally set at a nominal 500kHz. The high-side MOSFET and gate-drive circuitry are incorporated inside the TPS54240 package. The absolute maximum input voltage is 42V for the TPS54240EVM-VSON.