TPS548D22EVM-784

Texas Instruments
595-TPS548D22EVM-784
TPS548D22EVM-784

Mfr.:

Description:
Power Management IC Development Tools TPS548D22 40A DC-DC EVALUATION MODULE

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Linear Voltage Regulator
12 V
1 V
TPS548D22
TPS548D22-784
Brand: Texas Instruments
Description/Function: Single synchronous step-down converter with full differential sense
For Use With: TPS548D22
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 40 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS548D22EVM-784 Step-Down Converter EVM

Texas Instruments TPS548D22EVM-784 Step-Down Converter Evaluation Module (EVM) uses the TPS548D22. The TPS548D22 is a D-CAP3™ mode, 40A synchronous buck converter with integrated MOSFETs. The evaluation module provides a fixed 1.0V output at up to 40A from a 12V input bus. This module is designed as a single output DC-DC converter. The module demonstrates the Texas Instruments TPS548D22 in a typical low-voltage application. This module also provides several test points to evaluate the performance of the converter.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.234.319 Rp1.234.319