TPS54A20EVM-770

Texas Instruments
595-TPS54A20EVM-770
TPS54A20EVM-770

Mfr.:

Description:
Power Management IC Development Tools TPS54A20EVM-770

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
9.2 V to 14 V
1.2 V
TPS54A20
TPS54A20-770
Brand: Texas Instruments
Output Current: 0 A to 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 496,638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54A20EVM-770 Evaluation Module (EVM)

Texas Instruments TPS54A20EVM-770 Evaluation Module (EVM) is designed to evaluate the performance of the TPS54A20. The TPS54A20 is a 10A synchronous dual phase step-down converter. The evaluation module generates a 1.2V output voltage from a nominal 12V input. The input voltage range is 9.2V to 14V with a minimum start up voltage of 9.4V. The circuit is set up for default operation of 2MHz per phase. The evaluation module includes an on-board transient load circuit to allow fast transient testing.​

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.234.135 Rp1.234.135