TPS563203EVM

Texas Instruments
595-TPS563203EVM
TPS563203EVM

Mfr.:

Description:
Power Management IC Development Tools TPS563203 evaluation module for 3-A sync

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 17 V
600 mV to 7 V
TPS563203
TPS563203
Brand: Texas Instruments
Description/Function: Evaluation Module for 3-A Synchronous Step-Down Converter
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS563203EVM Evaluation Module

Texas Instruments TPS563203EVM Evaluation Module offers an easy method to measure and evaluate the TPS563203 step-down converter in a SOT-563 package. The TPS563203EVM features a 3V to 17V input, 12V (nom), and supplies a 1.05V output at 3A. The TI TPS563203EVM Evaluation Module includes AC signal injection terminals for feedback-loop measurements.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.186.619 Rp1.186.619