TPS563249EVM-031

Texas Instruments
595-TPS563249EVM-031
TPS563249EVM-031

Mfr.:

Description:
Power Management IC Development Tools EVM FOR AUGUSTA3-HF TPS563249DDC

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 17 V
3.3 V
TPS563249
TPS563249-031
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS563249EVM-031 Regulator Evaluation Module

Texas Instruments TPS563249EVM-031 Regulator Evaluation Module (EVM) is designed to help evaluate the TPS563249. The TPS563249 is a simple, easy-to-use, 3A synchronous step-down converter in a SOT-23 package. The device is optimized to operate with minimum external component counts and achieve a low standby current. The Texas Instruments TPS563249EVM-031 provides several jacks and test points to access the various features in the TPS563249.