TPS563300EVM

Texas Instruments
595-TPS563300EVM
TPS563300EVM

Mfr.:

Description:
Power Management IC Development Tools 3.8-V to 28-V input 3-A synchronous ste

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
5.1 V to 28 V
5 V
TPS563300
TPS563300
Brand: Texas Instruments
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS563300EVM Evaluation Module

Texas Instruments TPS563300EVM Evaluation Module is configured to evaluate the operation of the TPS563300 high-efficiency, easy-to-use synchronous buck converter. The TPS563300 3A synchronous buck converter is an easy-to-use, high-efficiency buck converter with a 3.8V to 28V wide input voltage. The device is ideally suited for systems powered from 5V, 12V, 19V, and 24V power-bus rails. The TI TPS563300 provides up to 3A continuous output current, 0.8V to 22V output voltage and a maximum of 98% duty cycle operation. Furthermore, the device enables a fixed-frequency peak current control mode for fast transient response and good line and load regulation.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.234.135 Rp1.234.135