TPS564208EVM-801

Texas Instruments
595-TPS564208EVM-801
TPS564208EVM-801

Mfr.:

Description:
Power Management IC Development Tools SETUP TPS564208EVM-8 01 IN SAP

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 17 V
1.05 V
TPS564208
TPS564208-801
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Regulator evaluation module
For Use With: TPS564208
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS564208EVM-801 Step-Down Converter EVM

Texas Instruments TPS564208EVM-801 Step-Down Converter Evaluation Module (EVM) is designed to help evaluate the performance of the TPS564208. The TPS564208 is a single, adaptive on-time, D-CAP2™ mode, synchronous buck converter requiring a very low external component count. The Texas Instruments TPS564208EVM-801 is a single, synchronous buck converter that provides an input of 1.05V at 4A from 4.5V to 17V.