TPS56A37EVM

Texas Instruments
595-TPS56A37EVM
TPS56A37EVM

Mfr.:

Description:
Power Management IC Development Tools BSR223A-005 TPS56A37 EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5.5 V to 28 V
5 V
TPS56A37
TPS56A37
Brand: Texas Instruments
Output Current: 0 A to 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS56A37EVM Converter Evaluation Module (EVM)

Texas Instruments TPS56A37EVM Converter Evaluation Module (EVM) is designed to help evaluate the TPS56A37. The TPS56A37 is a high-efficiency, high-voltage-input, easy-to-use synchronous buck converter. With the wide operating input voltage range of 4.5V to 28V, the Texas Instruments TPS56A37 is designed for systems powered by 12V, 19V, and 24V power-bus rails. The device supports up to 10A continuous output current. The output voltage range is from 0.6V to 13V. DCAP3™ control mode provides an easy-to-design stable regulation with few external components and supports cost-effective ceramic capacitors.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.232.484 Rp1.232.484