TPS56C231EVM

Texas Instruments
595-TPS56C231EVM
TPS56C231EVM

Mfr.:

Description:
Power Management IC Development Tools TPS56C231 step-down converter evaluation

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
4.5 V to 17 V
TPS56C231
TPS56C231
Brand: Texas Instruments
For Use With: Step-Down Converter
Output Current: 12 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPS56C231EVM Converter Evaluation Module

Texas Instruments TPS56C231EVM Converter Evaluation Module (EVM) is designed to help evaluate the TPS56C231. The TPS56C231 is a single, D-CAP3™ mode synchronous buck converter requiring a very low external component count. The Texas Instruments TPS56C231EVM evaluation module is a single, synchronous buck converter providing 1.2V at 12A from 4.5V to 17V input.