TPS62085EVM-169

Texas Instruments
595-TPS62085EVM-169
TPS62085EVM-169

Mfr.:

Description:
Power Management IC Development Tools TPS62085 EVAL MOD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
2.5 V to 6 V
1.2 V
TPS62085
TPS62085-169
Brand: Texas Instruments
Description/Function: Designed to help the user easily evaluate and test the operation and functionality of the TPS62085
For Use With: TPS62085
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 506,835 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62085EVM-169 Step-Down Converter EVM

Texas Instruments TPS62085EVM-169 Step-Down Converter Evaluation Module (EVM) helps the user easily evaluate and test the operation and functionality of the TPS62085. The TPS62085 is a 3A step-down converter with hiccup short-circuit protection. This step-down converter enables a very small total solution size of 622mm. The Texas Instruments TPS62085EVM-169 converts a 2.5V to 6V input voltage to a regulated 1.2V output voltage that delivers 3A.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.229.182 Rp1.229.182