TPS62088EVM-814

Texas Instruments
595-TPS62088EVM-814
TPS62088EVM-814

Mfr.:

Description:
Power Management IC Development Tools TPS62088EVM-814

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Current & Voltage Mode PWM Controller
5 V
1.8 V
TPS62088
TPS62088-814
Brand: Texas Instruments
Description/Function: Step Down Converter
For Use With: Evaluation of Step Down Converter with DCS-Control
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62088EVM-814 Converter Evaluation Module (EVM)

Texas Instruments TPS62088EVM-814 Converter Evaluation Module (EVM) facilitates the evaluation of the TPS62088. The TPS62088 is a 3A step-down converter with DCS-Control in a tiny 1.2mm by 0.8mm WCSP package with a 0.4mm pitch. The evaluation module provides a 1.8V output voltage with 1% accuracy from input voltages between 2.4V and 5.5V with a maximum solution height of 1mm. The Texas Instruments TPS62088 is a highly efficient and tiny solution for point-of-load (POL) converters for space-constrained applications, such as solid-state drives (SSDs), wearables, and smartphones.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.234.319 Rp1.234.319