TPS62480EVM-671

Texas Instruments
595-TPS62480EVM-671
TPS62480EVM-671

Mfr.:

Description:
Power Management IC Development Tools TPS62480EVM-671

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
2.4 V to 5.5 V
600 mV to 5.5 V
TPS62480
TPS62480-671
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: TPS62480 2-phase step-down converter evaluation module
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99

TPS62480EVM-671 Evaluation Module (EVM)

Texas Instruments TPS62480EVM-671 Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TPS62480. The TPS62480 is a synchronous 6A 2-phase buck converter. The evaluation module converts a 2.4V to 5.5V input voltage to a regulated output voltage of 1.8V at up to 6A output current. The TPS62480 comes in a small 2.5x3.0mm2 VSON package.