TPS628600EVM-109

Texas Instruments
595-TPS628600EVM-109
TPS628600EVM-109

Mfr.:

Description:
Power Management IC Development Tools

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.6 V
400 mV to 1.988 V
TPS628600
TPS628600-109
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS62860xEVM-109 Evaluation Modules

Texas Instruments TPS62860xEVM-109 Evaluation Modules facilitate the evaluation of the TPS628x1. The TPS628x1 is a 0.6A Step-Down Converter in a small 0.7mm by 1.4mm package with a 0.35mm pitch. It is a highly efficient and tiny solution for point-of-load (POL) converters in space-constrained applications, such as wearables and smartphones.