TPS62902EVM-069

Texas Instruments
595-TPS62902EVM-069
TPS62902EVM-069

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 17 V
1.8 V
TPS62902
TPS62902-069
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS62902EVM-069 Converter Evaluation Module

Texas Instruments TPS62902EVM-069 Converter Evaluation Module (EVM) facilitates the evaluation of the TPS62902 2A buck converter in small 1.5mm by 2mm QFN package. The evaluation module outputs a 1.8V output voltage from input voltages between 3V and 17V. The Texas Instruments TPS62902 is a high-efficiency, low IQ buck converter for use in a variety of industrial, enterprise, and personal electronics applications. These applications include factory and building automation, IP network cameras, industrial PC, datacenter switches, servo drives, mobile and embedded computing, and any application with a 12V input voltage or a 1 to 4 cell lithium battery pack.