TPS629211-Q1EVM

Texas Instruments
595-TPS629211-Q1EVM
TPS629211-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools TPS629211-Q1 evaluat ion module 3-V to 1

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V to 10 V
3.3 V
TPS629211-Q1
TPS629211
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Buck Converter
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS629211-Q1EVM Converter Evaluation Module

Texas Instruments TPS629211-Q1EVM Converter Evaluation Module (EVM) facilitates the evaluation of the TPS629211-Q1 1A buck converter in a small SOT-583 package. The evaluation module outputs a 3.3V output voltage from an input voltage between 3V and 10V. The Texas Instruments TPS629211-Q1 is a high-efficiency, low IQ buck converter used in various industrial, enterprise, and personal electronics applications. These applications include factory and building automation, IP network cameras, industrial PC, data center switches, servo drives, mobile and embedded computing, and any application with a 10VIN below input voltage or 1-cell to 4-cell lithium battery pack.